3-640599-2
vs
CT156F18-2-CB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
ITW PANCON
Reach Compliance Code
compliant
compliant
Body Breadth
0.385 inch
0.33 inch
Body Depth
0.385 inch
0.77 inch
Body Length
0.312 inch
0.312 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
AU
Contact Finish Termination
TIN
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
7 mΩ
Contact Style
SQ PIN-SKT
IDC
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Diameter-Min
0.095 inch
0.04 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
ORANGE
CLEAR
Insulator Material
POLYAMIDE
POLYAMIDE6/6
JESD-609 Code
e3
e4
MIL Conformance
NO
Mains Connector Rating
7A
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
7 A
8 A
Reference Standard
CSA, UL
UL, CSA
Terminal Pitch
3.96 mm
Termination Type
IDC
IDC
Total Number of Contacts
2
2
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
18 AWG
26 AWG
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
DAISY CHAIN
Dielectric Withstanding Voltage
3000VAC V
Insertion Force-Max
5.783 N
Terminal Length
Withdrawl Force-Min
6.672 N
Compare 3-640599-2 with alternatives
Compare CT156F18-2-CB with alternatives