CT156F18-2-CB vs 3360-102-420 feature comparison

CT156F18-2-CB Pancon Corporation

Buy Now Datasheet

3360-102-420 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ITW PANCON METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DAISY CHAIN BROWN STRIPE FOR WIRE GAUGE
Body Breadth 0.33 inch 0.305 inch
Body Depth 0.77 inch 0.685 inch
Body Length 0.312 inch 0.356 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU SN-PB ON NI
Contact Finish Termination GOLD TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 3000VAC V 1500VAC V
Filter Feature NO NO
Insertion Force-Max 5.783 N 8.896 N
Insulation Diameter-Min 0.04 inch
Insulation Resistance 5000000000 Ω 500000000000 Ω
Insulator Color CLEAR
Insulator Material POLYAMIDE6/6 POLYAMIDE
JESD-609 Code e4 e0
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 8 A 7 A
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-0
Wire Size-Max 18 AWG 20 AWG
Wire Size-Min 26 AWG 20 AWG
Withdrawl Force-Min 6.672 N .556 N
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Resistance 5 mΩ
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CT156F18-2-CB with alternatives

Compare 3360-102-420 with alternatives