-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1413
|
Newark | Wtb Conn, Rcpt, 2Pos, 1Row, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-640599-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 412 |
|
$0.3130 / $0.3820 | Buy Now |
DISTI #
A31344-ND
|
DigiKey | CONN RCPT 2POS IDC 18AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31662 In Stock |
|
$0.2294 / $0.4600 | Buy Now |
DISTI #
99X1413
|
Avnet Americas | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 99X1413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 412 Partner Stock |
|
$0.3130 / $0.4250 | Buy Now |
DISTI #
3-640599-2
|
Avnet Americas | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640599-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1784 / $0.2151 | Buy Now |
DISTI #
571-3-640599-2
|
Mouser Electronics | Headers & Wire Housings FEED THRU WO TAB 2P L.R. orange 18 AWG RoHS: Compliant | 0 |
|
$0.2310 / $0.3300 | Order Now |
DISTI #
V99:2348_11875146
|
Arrow Electronics | Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2139 | Americas - 27 |
|
$0.2197 / $0.2745 | Buy Now |
DISTI #
V36:1790_11875146
|
Arrow Electronics | Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2425 | Americas - 1 |
|
$0.2305 / $0.3275 | Buy Now |
|
Future Electronics | 2 Position Receptacle Feed Through Connector Assembly RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | 2 Position Receptacle Feed Through Connector Assembly RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
AMP3-640599-2
|
Heilind Electronics | 02P MTA156 CONN ASSY 18AWG ORA | Americas - 11508 in Stock4500 On Order |
|
$0.2410 / $0.3047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640599-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640599-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.385 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 3-640599-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640599-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT156F18-2-CA | Pancon Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640599-2 vs CT156F18-2-CA |
CT156F18-2-C | Pancon Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640599-2 vs CT156F18-2-C |
CT156F18-2-DA | Pancon Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640599-2 vs CT156F18-2-DA |
CT156F18-2-CB | Pancon Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640599-2 vs CT156F18-2-CB |