3-640443-2 vs CE100F24-2-D feature comparison

3-640443-2 TE's AMP

Buy Now Datasheet

CE100F24-2-D Pancon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP ITW PANCON
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN SN ON NI
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-2
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer PANCON CONNECTORS
Body Breadth 0.27 inch
Body Depth 0.57 inch
Body Length 0.2 inch
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 2000VAC V
Insertion Force-Max 5.3376 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key SHRD ENDS
Rated Current (Signal) 3.5 A
Reference Standard UL
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 1.3344 N

Compare CE100F24-2-D with alternatives