CE100F24-2-D
vs
CE100F24-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ITW PANCON
ITW PANCON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
ITW Pancon
Body Breadth
0.27 inch
0.27 inch
Body Depth
0.57 inch
0.57 inch
Body Length
0.2 inch
0.2 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN ON NI
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
2000VAC V
2000VAC V
Filter Feature
NO
NO
Insertion Force-Max
5.3376 N
5.3376 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Polarization Key
SHRD ENDS
SHRD ENDS
Rated Current (Signal)
3.5 A
3.5 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
2
2
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
24 AWG
24 AWG
Withdrawl Force-Min
1.3344 N
1.3344 N
Base Number Matches
1
1
JESD-609 Code
e3
Compare CE100F24-2-D with alternatives
Compare CE100F24-2 with alternatives