CE100F24-2-D vs CE100F24-2-R feature comparison

CE100F24-2-D Pancon Corporation

Buy Now Datasheet

CE100F24-2-R Pancon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer ITW Pancon
Body Breadth 0.27 inch 0.27 inch
Body Depth 0.57 inch 0.57 inch
Body Length 0.2 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 2000VAC V 2000VAC V
Filter Feature NO NO
Insertion Force-Max 5.3376 N 5.3376 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Polarization Key SHRD ENDS SHRD ENDS
Rated Current (Signal) 3.5 A 3.5 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 2 2
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 24 AWG 24 AWG
Withdrawl Force-Min 1.3344 N 1.3344 N
Base Number Matches 1 1

Compare CE100F24-2-D with alternatives

Compare CE100F24-2-R with alternatives