3-5435640-5
vs
5-435640-9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS ALCOSWITCH
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Type
TOP ROCKER
Body Breadth
9.65 mm
9.65 mm
Body Height
8.64 mm
7.37 mm
Body Length or Diameter
12.19 mm
12.19 mm
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact Voltage(DC)-Max
40 V
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Positions
4
Number of Switch Sections
4
4
Packing Method
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Compare 3-5435640-5 with alternatives
Compare 5-435640-9 with alternatives