3-5435640-5
vs
435668-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS ALCOSWITCH
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Type
TOP ROCKER
TOP ROCKER
Body Breadth
9.65 mm
9.65 mm
Body Height
8.64 mm
7.36 mm
Body Length or Diameter
12.19 mm
12.19 mm
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact Voltage(DC)-Max
40 V
40 V
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
TIN
GOLD OVER NICKEL
Housing Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Number of Positions
4
4
Number of Switch Sections
4
4
Packing Method
TUBE
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.14 inch
0.14 inch
Termination Type
WIRE
WIRE
Base Number Matches
1
1
Factory Lead Time
19 Weeks
Actuator Color
WHITE
Actuator Length
Actuator Material
THERMOPLASTIC
Additional Feature
LOW PROFILE
Body Color
BLUE
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Rating R Load
0.015A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
500VDC V
Electrical Life
2000 Cycle(s)
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Hole Count
8
Sealing
BOTTOM SEALED
Terminal Material
COPPER ALLOY
Compare 3-5435640-5 with alternatives
Compare 435668-3 with alternatives