5-435640-9 vs 210-4MSD feature comparison

5-435640-9 TE Connectivity

Buy Now Datasheet

210-4MSD CTS Corporation

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS ALCOSWITCH CTS CORP
ROHS COMPLIANT ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8536.50.90.65 8536.50.90.65
9.65 mm 6.7 mm
7.37 mm 3.8 mm
12.19 mm 11.63 mm
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
4 4
NO NO
LATCHED LATCHED
SPST SPST
SLIDE DIP SWITCH SLIDE DIP SWITCH
SOLDER SOLDER
1 1
Yes
Yes
4 Weeks
CTS
0.1 A
.1A@20VDC
20 V
1000 Cycle(s)
85 °C
-40 °C
ANTI-STATIC TUBE
BOTTOM SEALED
GOLD FLASH

Compare 5-435640-9 with alternatives

Compare 210-4MSD with alternatives