3-530656-0 vs AMM18DSSH feature comparison

3-530656-0 TE Connectivity

Buy Now Datasheet

AMM18DSSH Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Board Mounting Option MOUNTING FLANGE HOLE .120- .126
Body Breadth 0.437 inch 0.37 inch
Body Depth 0.46 inch 0.55 inch
Body Length 6.465 inch 3.656 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL AU ON NI
Contact Finish Termination TIN
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color GREEN
Insulator Material GLASS FILLED POLYESTER POLYPHENYLENE SULFIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 100u inch 30u inch
Rated Current (Signal) 5 A 3 A
Reference Standard UL UL
Terminal Length 0.18 inch 0.25 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 2 1
Contact Material BERYLLIUM COPPER
Contact Resistance 30 mΩ
Durability 500 Cycles
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Mounting Option 1 LOCKING
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Withdrawl Force-Min .278 N

Compare 3-530656-0 with alternatives

Compare AMM18DSSH with alternatives