3-530656-0
vs
ACC18DRTI-S734
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Board Mounting Option
MOUNTING FLANGE
#4-40 UNC INSERT
Body Breadth
0.437 inch
0.33 inch
Body Depth
0.46 inch
0.431 inch
Body Length
6.465 inch
2.675 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
TIN
MATTE TIN OVER NICKEL
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED POLYESTER
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
0.1 inch
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
100u inch
30u inch
Rated Current (Signal)
5 A
3 A
Reference Standard
UL
UL
Terminal Length
0.18 inch
0.2 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
36
Base Number Matches
2
1
Rohs Code
Yes
Contact Material
NOT SPECIFIED
Mounting Option 1
LOCKING
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare 3-530656-0 with alternatives
Compare ACC18DRTI-S734 with alternatives