3-530656-0 vs 4-1761465-1 feature comparison

3-530656-0 TE Connectivity

Buy Now Datasheet

4-1761465-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Board Mounting Option MOUNTING FLANGE HOLE .086-.098
Body Breadth 0.437 inch 0.772 inch
Body Depth 0.46 inch 0.37 inch
Body Length 6.465 inch 0.984 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.039 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 5.08 mm 2.0066 mm
Plating Thickness 100u inch 30u inch
Rated Current (Signal) 5 A 1.1 A
Reference Standard UL UL
Terminal Length 0.18 inch 0.14 inch
Terminal Pitch 3.9624 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 2 2
Rohs Code Yes
Contact Material NOT APPLICABLE
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 1.1A
Mounting Option 1 LOCKING
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Panel Mount NO

Compare 3-530656-0 with alternatives

Compare 4-1761465-1 with alternatives