4-1761465-1 vs AMC18DRYN-S734 feature comparison

4-1761465-1 TE Connectivity

Buy Now Datasheet

AMC18DRYN-S734 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .086-.098
Body Breadth 0.772 inch 0.33 inch
Body Depth 0.37 inch 0.431 inch
Body Length 0.984 inch 2.675 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating 1.1A
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.0066 mm
Panel Mount NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1.1 A 3 A
Reference Standard UL UL
Terminal Length 0.14 inch 0.44 inch
Terminal Pitch 1 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 36 36
Base Number Matches 2 1
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare 4-1761465-1 with alternatives

Compare AMC18DRYN-S734 with alternatives