3-435166-0 vs 205-3ST feature comparison

3-435166-0 TE Connectivity

Buy Now Datasheet

205-3ST CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 9.65 mm 9.78 mm
Body Height 7.37 mm 7.62 mm
Body Length or Diameter 9.65 mm 9.8 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 3
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Package Description ROHS COMPLIANT
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing BOTTOM SEALED; TOP TAPE SEALED
Terminal Finish TIN

Compare 3-435166-0 with alternatives

Compare 205-3ST with alternatives