205-3ST vs ADF03T feature comparison

205-3ST CTS Corporation

Buy Now Datasheet

ADF03T TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Body Breadth 9.78 mm
Body Height 7.62 mm
Body Length or Diameter 9.8 mm
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing BOTTOM SEALED; TOP TAPE SEALED TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code No

Compare 205-3ST with alternatives

Compare ADF03T with alternatives