205-3ST vs 78RB03S feature comparison

205-3ST CTS Corporation

Buy Now Datasheet

78RB03S Grayhill Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 9.78 mm 9.65 mm
Body Height 7.62 mm 6.24 mm
Body Length or Diameter 9.8 mm 9.7 mm
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Sealing BOTTOM SEALED; TOP TAPE SEALED EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Length
Actuator Type SLIDE
Additional Feature TOP TAPE SEAL; TUBE PKG.
Center Contact Material BRASS
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.15 A
Contact (DC) Max Rating R Load .15A@30VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 500VAC V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
Insulator Material THERMOPLASTIC
Number of Positions 3
PCB Hole Count 6
Packing Method TUBE
Solderability WAVE
Terminal Length 0.136 inch
Terminal Material COPPER ALLOY
Washability SOLVENT

Compare 205-3ST with alternatives

Compare 78RB03S with alternatives