3-119-351 vs 6162.0053 feature comparison

3-119-351 Schurter Electronic Components

Buy Now Datasheet

6162.0053 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks 14 Weeks, 5 Days
Additional Feature STANDARD : CSA C22.2, IEC 60320, UL 498, VDE STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE
Body Breadth 0.906 inch
Body Depth 0.839 inch
Body Length 1.362 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Mains Connector Rating 10/15A, 250VAC 10/15A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer SCHURTER
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYAMIDE6
MIL Conformance NO

Compare 3-119-351 with alternatives

Compare 6162.0053 with alternatives