3-103-128
vs
3-103-125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Factory Lead Time
19 Weeks, 6 Days
19 Weeks, 6 Days
Blow Characteristic
SUPER FAST
VERY FAST
Body Breadth
1.55 mm
1.55 mm
Body Height
1.55 mm
1.55 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 13 INCH
TAPE
Pre-arcing Time-Min
5000 ms
5000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
4 A
4 A
Rated Voltage(AC)
63 V
63 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CUL, UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Samacsys Manufacturer
SCHURTER
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC : 300 A
Compare 3-103-128 with alternatives
Compare 3-103-125 with alternatives