Part Details for 3-103-125 by Schurter Electronic Components
Overview of 3-103-125 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-103-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4927
|
Newark | Mga-A Fuse Ff 4A/Blister Tape |Schurter 3-103-125 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $5.1300 | Buy Now |
DISTI #
486-7174-ND
|
DigiKey | FUSE BRD MNT 4A 63VAC 63VDC 2SMD Min Qty: 200 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.3870 | Buy Now |
DISTI #
3-103-125
|
Avnet Americas | Fuse Solid State Super-Quick-Acting 4A 125VAC 125VDC 2-Pin 1206 - Boxed Product (Development Kits) (Alt: 3-103-125) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
693-3-103-125
|
Mouser Electronics | Surface Mount Fuses MGA-A Fuse FF 4A RoHS: Compliant | 77 |
|
$2.8400 / $4.1900 | Buy Now |
DISTI #
71335650
|
RS | MGA-A FUSE 4A | Schurter 3-103-125 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | MGA-A Fuse FF 4A RoHS: Compliant | 0 |
|
$3.0500 / $4.5900 | Buy Now |
DISTI #
000000000005842793
|
Sager | Surface Mount Fuses MGA-A Fuse FF 4A Min Qty: 1 | 0 |
|
$2.9400 / $3.5100 | Buy Now |
|
Master Electronics | MGA-A Fuse FF 4A RoHS: Compliant | 0 |
|
$3.0500 / $4.5900 | Buy Now |
Part Details for 3-103-125
3-103-125 CAD Models
3-103-125 Part Data Attributes
|
3-103-125
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-103-125
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 4A, 63VAC, 125VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.55 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3-103-125
This table gives cross-reference parts and alternative options found for 3-103-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-103-128 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 4A, 63VAC, 125VDC, 50A (IR), Surface Mount, 1206, | 3-103-125 vs 3-103-128 |
154000.4GT-1K | SIBA Fuses | Check for Price | Electric Fuse, Very Fast Blow, 4A, 63VDC, 50A (IR), Surface Mount, MINIATURE, | 3-103-125 vs 154000.4GT-1K |