3-103-128 vs 154000.4GT-1K feature comparison

3-103-128 Schurter Electronic Components

Buy Now Datasheet

154000.4GT-1K SIBA Fuses

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SIBA GMBH
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks, 6 Days
Blow Characteristic SUPER FAST VERY FAST
Body Breadth 1.55 mm 1.6 mm
Body Height 1.55 mm 0.55 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 MINIATURE
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 13 INCH TAPE
Pre-arcing Time-Min 5000 ms 1 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 63 V
Rated Voltage(DC) 125 V 63 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CUL; IEC; UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 3-103-128 with alternatives