2SK2516-01L vs H7N0311LD feature comparison

2SK2516-01L Fuji Electric Co Ltd

Buy Now Datasheet

H7N0311LD Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC RENESAS TECHNOLOGY CORP
Package Description IN-LINE, R-PSIP-T3 LDPAK-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 50 A 45 A
Drain-source On Resistance-Max 0.022 Ω 0.016 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 500 ns
Turn-on Time-Max (ton) 125 ns
Base Number Matches 1 2
Case Connection DRAIN
Pulsed Drain Current-Max (IDM) 180 A
Transistor Application SWITCHING

Compare 2SK2516-01L with alternatives

Compare H7N0311LD with alternatives