2SK160
vs
VN1310N3P001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
SUPERTEX INC
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
0.02 A
0.25 A
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
29
1
HTS Code
8541.29.00.95
DS Breakdown Voltage-Min
100 V
Drain-source On Resistance-Max
8 Ω
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-92
Power Dissipation Ambient-Max
1 W
Transistor Application
SWITCHING
Compare 2SK160 with alternatives
Compare VN1310N3P001 with alternatives