2SK160 vs 2N6660 feature comparison

2SK160 NEC Electronics America Inc

Buy Now Datasheet

2N6660 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS AMERICA INC MICROCHIP TECHNOLOGY INC
Package Description SMALL OUTLINE, R-PDSO-G3 TO-39, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 0.02 A 0.41 A
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 28
Rohs Code Yes
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature HIGH INPUT IMPEDANCE
Case Connection DRAIN
DS Breakdown Voltage-Min 60 V
Drain-source On Resistance-Max 3 Ω
Feedback Cap-Max (Crss) 10 pF
JEDEC-95 Code TO-39
JESD-609 Code e4
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 6.25 W
Power Dissipation-Max (Abs) 6.25 W
Pulsed Drain Current-Max (IDM) 3 A
Reference Standard TS 16949
Terminal Finish NICKEL GOLD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 10 ns
Turn-on Time-Max (ton) 10 ns

Compare 2SK160 with alternatives

Compare 2N6660 with alternatives