2SD1614XL
vs
KSH30
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEC ELECTRONICS CORP
ON SEMICONDUCTOR
Part Package Code
SC-62
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSSO-F3
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
HTS Code
8541.29.00.95
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
40 V
DC Current Gain-Min (hFE)
15
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.56 W
Power Dissipation-Max (Abs)
15 W
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
0.7 V
Compare 2SD1614XL with alternatives