2SD1614XL
vs
2SD1583-ZK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
SC-62
TO-252AA
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Candidate List Date
2010-01-13
Case Connection
COLLECTOR
COLLECTOR
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSSO-F3
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
20 V
DC Current Gain-Min (hFE)
1600
JEDEC-95 Code
TO-252AA
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
2 W
Transition Frequency-Nom (fT)
270 MHz
Compare 2SD1614XL with alternatives
Compare 2SD1583-ZK with alternatives