2SD1614XL vs BCP53T3 feature comparison

2SD1614XL Renesas Electronics Corporation

Buy Now Datasheet

BCP53T3 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA INC
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PDSO-G4
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 1.5 A
Collector-Emitter Voltage-Max 20 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 25
JESD-30 Code R-PSSO-F3 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 50 MHz
Base Number Matches 2 3
HTS Code 8541.29.00.75
JEDEC-95 Code TO-261AA
Power Dissipation Ambient-Max 1.5 W

Compare 2SD1614XL with alternatives