2SD1545 vs BUL58D feature comparison

2SD1545 Toshiba America Electronic Components

Buy Now Datasheet

BUL58D STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 5 A 8 A
Collector-Emitter Voltage-Max 600 V 450 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 8 5
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.29.00.95
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature HIGH RELIABILITY
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 85 W
Power Dissipation-Max (Abs) 75 W
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time-Max (toff) 1980 ns
VCEsat-Max 2 V

Compare 2SD1545 with alternatives

Compare BUL58D with alternatives