-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5366
|
Newark | Power Bipolar |Stmicroelectronics BUL58D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16152-5-ND
|
DigiKey | TRANS NPN 450V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5146 / $1.3700 | Buy Now |
DISTI #
BUL58D
|
Avnet Americas | Trans GP BJT NPN 450V 8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BUL58D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4386 / $0.4575 | Buy Now |
DISTI #
511-BUL58D
|
Mouser Electronics | Bipolar Transistors - BJT Hi Vltg Fast Swtchng NPN Pwr Transistor RoHS: Compliant | 16 |
|
$0.5050 / $1.4000 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 16 |
|
$0.6600 / $1.3700 | Buy Now |
|
Future Electronics | BUL58D Series NPN 450 V 8 A Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1800Tube |
|
$0.4800 / $0.5700 | Buy Now |
|
Future Electronics | BUL58D Series NPN 450 V 8 A Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5300 | Buy Now |
|
Future Electronics | BUL58D Series NPN 450 V 8 A Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5300 | Buy Now |
DISTI #
BUL58D
|
TME | Transistor: NPN, bipolar, 450V, 8A, 85W, TO220AB Min Qty: 1 | 4 |
|
$0.7900 / $1.2200 | Buy Now |
|
Ameya Holding Limited | Transistor: NPN, bipolar, 450V, 8A, 85W, TO220AB | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL58D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL58D
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 85 W | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1980 ns | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for BUL58D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL58D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3172.MOD | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUL58D vs 2N3172.MOD |
MJE3055TA | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUL58D vs MJE3055TA |
2SA473Y | TRANSISTOR 3 A, 30 V, PNP, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | BUL58D vs 2SA473Y |
2N3789CECC-C+D | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL58D vs 2N3789CECC-C+D |
BD229 | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-126 | NXP Semiconductors | BUL58D vs BD229 |
CSA1012 | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BUL58D vs CSA1012 |
2N6587 | 10A, 450V, NPN, Si, POWER TRANSISTOR, TO-61, TO-61, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL58D vs 2N6587 |
MJE3055TT | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUL58D vs MJE3055TT |
MJE3055TS | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUL58D vs MJE3055TS |
BU4508DF | 8A, 800V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BUL58D vs BU4508DF |