BUL58D vs MJE3055TD1 feature comparison

BUL58D STMicroelectronics

Buy Now Datasheet

MJE3055TD1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code TO-220AB
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 8 A 10 A
Collector-Emitter Voltage-Max 450 V 60 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DC Current Gain-Min (hFE) 5 20
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 85 W 75 W
Power Dissipation-Max (Abs) 75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1980 ns
VCEsat-Max 2 V
Base Number Matches 1 2
Case Connection COLLECTOR

Compare BUL58D with alternatives

Compare MJE3055TD1 with alternatives