2SC5901 vs BD13816STU feature comparison

2SC5901 Panasonic Electronic Components

Buy Now Datasheet

BD13816STU Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SC-94 TO-126
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 8 A 1.5 A
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 5 100
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD)
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-126
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 12.5 W
Terminal Finish MATTE TIN

Compare 2SC5901 with alternatives

Compare BD13816STU with alternatives