BD13816STU
vs
MJ15015.MOD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Part Package Code
TO-126
Pin Count
3
Manufacturer Package Code
TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD)
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
15 A
Collector-Emitter Voltage-Max
60 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
10
JEDEC-95 Code
TO-126
TO-204AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
12.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Package Description
FLANGE MOUNT, O-MBFM-P2
Case Connection
COLLECTOR
Transition Frequency-Nom (fT)
0.8 MHz
Compare BD13816STU with alternatives
Compare MJ15015.MOD with alternatives