2SC5338 vs MRF8372R2 feature comparison

2SC5338 Renesas Electronics Corporation

Buy Now Datasheet

MRF8372R2 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROSEMI CORP
Package Description SMALL OUTLINE, R-PDSO-F4 SO-8
Pin Count 4 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector-Base Capacitance-Max 2 pF 2.75 pF
Collector-Emitter Voltage-Max 12 V 16 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-F4 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 4 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz
Base Number Matches 18 2
Rohs Code No
Collector Current-Max (IC) 0.2 A
DC Current Gain-Min (hFE) 30
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2.2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2SC5338 with alternatives

Compare MRF8372R2 with alternatives