Part Details for MRF8372R2 by Microsemi Corporation
Overview of MRF8372R2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF8372R2
MRF8372R2 CAD Models
MRF8372R2 Part Data Attributes
|
MRF8372R2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MRF8372R2
Microsemi Corporation
RF Small Signal Bipolar Transistor, 0.2A I(C), Ultra High Frequency Band, Silicon, NPN, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 2.75 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8372R2
This table gives cross-reference parts and alternative options found for MRF8372R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8372R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4868 | SANYO Electric Co Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN | MRF8372R2 vs 2SC4868 |
2SC3357-T2 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, PLASTIC, SC-62, 3 PIN | MRF8372R2 vs 2SC3357-T2 |
BFY88 | Micro Electronics Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, NPN, TO-72, TO-72J, 3 PIN | MRF8372R2 vs BFY88 |
NE68639 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 39, 4 PIN | MRF8372R2 vs NE68639 |
2SC3510TL | Hitachi Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | MRF8372R2 vs 2SC3510TL |
AT-00510 | Hewlett Packard Co | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN | MRF8372R2 vs AT-00510 |
2SC4703 | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, PLASTIC PACKAGE-3 | MRF8372R2 vs 2SC4703 |
MRF901 | Motorola Mobility LLC | Check for Price | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | MRF8372R2 vs MRF901 |
2SC2954 | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Silicon, POWER, MINIMOLD PACKAGE-3 | MRF8372R2 vs 2SC2954 |
2SC5338-SH | Renesas Electronics Corporation | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | MRF8372R2 vs 2SC5338-SH |