2SC5103TLQ
vs
BUY48.MODR1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ROHM CO LTD
TT ELECTRONICS PLC
Part Package Code
SC-63
Package Description
ROHS COMPLIANT, CPT3, SC-63, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
7 A
Collector-Emitter Voltage-Max
60 V
170 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
15
JESD-30 Code
R-PSSO-G2
O-MBCY-W3
JESD-609 Code
e2
e1
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Copper (Sn98Cu2)
TIN SILVER COPPER
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
120 MHz
90 MHz
Turn-off Time-Max (toff)
1800 ns
Turn-on Time-Max (ton)
300 ns
1000 ns
Base Number Matches
1
2
JEDEC-95 Code
TO-39
Compare 2SC5103TLQ with alternatives
Compare BUY48.MODR1 with alternatives