2SC5103TLQ vs 2N4895LEADFREE feature comparison

2SC5103TLQ ROHM Semiconductor

Buy Now Datasheet

2N4895LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ROHM CO LTD CENTRAL SEMICONDUCTOR CORP
Part Package Code SC-63 TO-39
Package Description ROHS COMPLIANT, CPT3, SC-63, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 40
JESD-30 Code R-PSSO-G2 O-MBCY-W3
JESD-609 Code e2 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Copper (Sn98Cu2) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 120 MHz 50 MHz
Turn-off Time-Max (toff) 1800 ns
Turn-on Time-Max (ton) 300 ns
Base Number Matches 1 1
JEDEC-95 Code TO-39

Compare 2SC5103TLQ with alternatives

Compare 2N4895LEADFREE with alternatives