BUY48.MODR1 vs BUY48 feature comparison

BUY48.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BUY48 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMELAB LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 170 V 170 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 90 MHz
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 2 6

Compare BUY48.MODR1 with alternatives