2SC5006-T1FB-A vs BFG94,115 feature comparison

2SC5006-T1FB-A NEC Electronics Group

Buy Now Datasheet

BFG94,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-73, 4 PIN
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH RELIABILITY
Collector Current-Max (IC) 0.1 A 0.06 A
Collector-Base Capacitance-Max 1.5 pF 2 pF
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e6 e3
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 6000 MHz
Base Number Matches 2 1
Part Package Code SC-73
Manufacturer Package Code SOT223
HTS Code 8541.21.00.75
Case Connection COLLECTOR
DC Current Gain-Min (hFE) 45
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 0.7 W
Power Dissipation-Max (Abs) 0.7 W
Reference Standard CECC

Compare 2SC5006-T1FB-A with alternatives

Compare BFG94,115 with alternatives