2SC3970 vs 2SC3752-L feature comparison

2SC3970 Panasonic Electronic Components

Buy Now Datasheet

2SC3752-L SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO SEMICONDUCTOR CO LTD
Part Package Code TO-220F TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 1.5 A 3 A
Collector-Emitter Voltage-Max 500 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 15
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 15 MHz
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY

Compare 2SC3970 with alternatives

Compare 2SC3752-L with alternatives