2SC3970
vs
2SC3751
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
ON SEMICONDUCTOR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
3
|
Collector Current-Max (IC) |
|
1.5 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
10
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
25 W
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
15 MHz
|
|
|
|