2SC3752-L vs 2SC3752L feature comparison

2SC3752-L SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SC3752L Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD INCHANGE SEMICONDUCTOR CO LTD
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 800 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 2 4
ECCN Code EAR99
Collector-Base Capacitance-Max 60 pF
Fall Time-Max (tf) 300 ns
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 30 W
Turn-off Time-Max (toff) 3300 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 2 V

Compare 2SC3752-L with alternatives