2SC2881YTE12R
vs
2N6518TRE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Collector-Base Capacitance-Max
30 pF
Collector-Emitter Voltage-Max
120 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
45
JESD-30 Code
R-PSSO-F3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
120 MHz
40 MHz
VCEsat-Max
1 V
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
JEDEC-95 Code
TO-92
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2SC2881YTE12R with alternatives
Compare 2N6518TRE with alternatives