2SC2881YTE12R
Toshiba America Electronic Components
Description: TRANSISTOR 800 mA, 120 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal

Overview of 2SC2881YTE12R by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SC2881YTE12R by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC2881YTE12R by Toshiba America Electronic Components

2SC2881YTE12R
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Collector-Base Capacitance-Max
30 pF
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
120 MHz
VCEsat-Max
1 V
Want to compare parts?
  1. 2SC2881YTE12R
    Toshiba America Electronic Components
    TRANSISTOR 800 mA, 120 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
    VS

Alternate Parts for 2SC2881YTE12R

This table gives cross-reference parts and alternative options found for 2SC2881YTE12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2881YTE12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC2881-Y-TP Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 Micro Commercial Components 2SC2881YTE12R vs 2SC2881-Y-TP
2SC2881-Y Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components 2SC2881YTE12R vs 2SC2881-Y
KSC2881YTF Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Fairchild Semiconductor Corporation 2SC2881YTE12R vs KSC2881YTF
Part Number Description Manufacturer Compare
FXT553 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2SC2881YTE12R vs FXT553
BC546 Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Samsung Semiconductor 2SC2881YTE12R vs BC546
2N6518TRE Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Central Semiconductor Corp 2SC2881YTE12R vs 2N6518TRE
ZTX614STZ Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2SC2881YTE12R vs ZTX614STZ
ZTX557 Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2SC2881YTE12R vs ZTX557
ZTX557STZ Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2SC2881YTE12R vs ZTX557STZ
BC546D75Z Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation 2SC2881YTE12R vs BC546D75Z
BC546/D75Z 100mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2SC2881YTE12R vs BC546/D75Z
ZTX753STZ Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2SC2881YTE12R vs ZTX753STZ
KSC2881YTF Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Fairchild Semiconductor Corporation 2SC2881YTE12R vs KSC2881YTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC2881YTE12R by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC2881YTE12R by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SC2881YTE12R would you like to use for your alert(s)?
  • Please alert me when 2SC2881YTE12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC2881YTE12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC2881YTE12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC2881YTE12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC2881YTE12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC2881YTE12R by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: