2N6518TRE vs SXTA42 feature comparison

2N6518TRE Central Semiconductor Corp

Buy Now Datasheet

SXTA42 Siemens

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SIEMENS A G
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 250 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 45 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSSO-F3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 50 MHz
Base Number Matches 1 4
Package Description SMALL OUTLINE, R-PSSO-F3
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W
VCEsat-Max 0.5 V

Compare 2N6518TRE with alternatives

Compare SXTA42 with alternatives