2SC2458Y
vs
2SC2712-Y(T5LHOK,F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
TOSHIBA CORP
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Base Capacitance-Max
3.5 pF
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
80 MHz
VCEsat-Max
0.25 V
Base Number Matches
1
1
Additional Feature
LOW NOISE
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Transistor Application
AMPLIFIER
Compare 2SC2458Y with alternatives
Compare 2SC2712-Y(T5LHOK,F with alternatives
2SC2712-Y(T5LHOK,F vs 2SC2712-Y(T5LTDK,F
2SC2712-Y(T5LHOK,F vs KTC3198L-Y
2SC2712-Y(T5LHOK,F vs 2SC4116-Y(T5LMAA,F
2SC2712-Y(T5LHOK,F vs KTC4075V-Y
2SC2712-Y(T5LHOK,F vs 2SC4116-Y(T5LSAN,F
2SC2712-Y(T5LHOK,F vs 2SC2712-Y(5LKENW,F
2SC2712-Y(T5LHOK,F vs 2SC2712-Y(T5LMATVF
2SC2712-Y(T5LHOK,F vs 2SC2458-YTPE4
2SC2712-Y(T5LHOK,F vs KSC1815Y