2SC2458Y
vs
2SC4116-Y(T5LMAA,F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
TOSHIBA CORP
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Base Number Matches
2
1
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Compare 2SC4116-Y(T5LMAA,F with alternatives
2SC4116-Y(T5LMAA,F vs 2SC2712-Y(T5LTDK,F
2SC4116-Y(T5LMAA,F vs KTC3198L-Y
2SC4116-Y(T5LMAA,F vs KTC4075V-Y
2SC4116-Y(T5LMAA,F vs 2SC4116-Y(T5LSAN,F
2SC4116-Y(T5LMAA,F vs 2SC2712-Y(5LKENW,F
2SC4116-Y(T5LMAA,F vs 2SC2712-Y(T5LMATVF
2SC4116-Y(T5LMAA,F vs 2SC2458-YTPE4
2SC4116-Y(T5LMAA,F vs KSC1815Y
2SC4116-Y(T5LMAA,F vs KSC1815YD26Z