2SC2712-Y(T5LHOK,F
vs
KTC4075V-Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
KEC CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
80 MHz
Base Number Matches
1
1
Pin Count
3
Qualification Status
Not Qualified
Compare 2SC2712-Y(T5LHOK,F with alternatives
2SC2712-Y(T5LHOK,F vs 2SC2712-Y(T5LTDK,F
2SC2712-Y(T5LHOK,F vs KTC3198L-Y
2SC2712-Y(T5LHOK,F vs 2SC4116-Y(T5LMAA,F
2SC2712-Y(T5LHOK,F vs 2SC4116-Y(T5LSAN,F
2SC2712-Y(T5LHOK,F vs 2SC2712-Y(5LKENW,F
2SC2712-Y(T5LHOK,F vs 2SC2712-Y(T5LMATVF
2SC2712-Y(T5LHOK,F vs 2SC2458-YTPE4
2SC2712-Y(T5LHOK,F vs KSC1815Y
2SC2712-Y(T5LHOK,F vs KSC1815YD26Z
Compare KTC4075V-Y with alternatives