2SC2324K
vs
2SC2324K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
HITACHI LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
2000
2000
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
8 W
Compare 2SC2324K with alternatives
Compare 2SC2324K with alternatives