2SC2324K vs KSD882 feature comparison

2SC2324K Hitachi Ltd

Buy Now Datasheet

KSD882 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 60 V 30 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 2000 60
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 8 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
Part Package Code SIP
Pin Count 3
HTS Code 8541.29.00.95
JEDEC-95 Code TO-126
JESD-609 Code e0
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 90 MHz

Compare 2SC2324K with alternatives

Compare KSD882 with alternatives