There are no models available for this part yet.
Overview of 2SC2324K by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SC2324K by Renesas Electronics Corporation
Part Data Attributes for 2SC2324K by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RENESAS TECHNOLOGY CORP
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
2000
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SC2324K
This table gives cross-reference parts and alternative options found for 2SC2324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD882 | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | Fairchild Semiconductor Corporation | 2SC2324K vs KSD882 |
KSD985 | Small Signal Bipolar Transistor, 1.5A I(C), 1-Element, NPN, Silicon, TO-126 | Samsung Semiconductor | 2SC2324K vs KSD985 |
KSD882 | Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-126 | Samsung Semiconductor | 2SC2324K vs KSD882 |
2SC2324K | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | Hitachi Ltd | 2SC2324K vs 2SC2324K |