2SB647-D vs BC337-25RLRM feature comparison

2SB647-D Renesas Electronics Corporation

Buy Now Datasheet

BC337-25RLRM onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-W3 CASE 29-04, TO-226AA, 3 PIN
Reach Compliance Code unknown compliant
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 3
Rohs Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-04
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 160
JEDEC-95 Code TO-92
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Terminal Finish TIN LEAD
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 210 MHz

Compare 2SB647-D with alternatives

Compare BC337-25RLRM with alternatives